Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ISPN Vigi
Tripping Characteristics
Type C
Country of Origin
China
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 393.25
€ 393.25 Each (inc. VAT)
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
1
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 393.25
€ 393.25 Each (inc. VAT)
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
10A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ISPN Vigi
Tripping Characteristics
Type C
Country of Origin
China