Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricNumber of Contacts
1
Normal State Configuration
1CO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iSD
Contact Current Rating
2 A dc, 6 A ac
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
24 → 130 V dc, 240 → 415 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Operating Temperature Range
-35 → +70 °C
€ 50,49
€ 50,49 Katrs (bez PVN)
€ 61,09
€ 61,09 Katrs (Ieskaitot PVN)
1
€ 50,49
€ 50,49 Katrs (bez PVN)
€ 61,09
€ 61,09 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Schneider ElectricNumber of Contacts
1
Normal State Configuration
1CO
Mounting Style
DIN Rail Mount
Range
Acti 9
Series
iSD
Contact Current Rating
2 A dc, 6 A ac
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
24 → 130 V dc, 240 → 415 V ac
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
Operating Temperature Range
-35 → +70 °C