Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Lock, 24V dc

RS noliktavas nr.: 880-1719Ražotājs: SchmersalRažotāja kods: AZM300Z-I2-ST-1P2PA
brand-logo
Skatīt visu Solenoīdu bloķēšanas slēdži

Tehniskie dokumenti

Specifikācija

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

AZM 300

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Maximum DC Voltage

24V

Width

100mm

Standards Met

CE Listed, cULus Listed, ECOLAB, EN ISO 13849-1, IEC 61508, TUV

Length

85mm

Depth

35mm

Izcelsmes valsts

Germany

Produkta apraksts

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.

Noliktavas stāvoklis patreiz nav pieejams

€ 650,00

€ 650,00 Katrs (bez PVN)

€ 786,50

€ 786,50 Katrs (Ieskaitot PVN)

Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Lock, 24V dc

€ 650,00

€ 650,00 Katrs (bez PVN)

€ 786,50

€ 786,50 Katrs (Ieskaitot PVN)

Schmersal AZM 300 Series Solenoid Interlock Switch, Power to Lock, 24V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

AZM 300

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP66, IP67, IP69K

Maximum DC Voltage

24V

Width

100mm

Standards Met

CE Listed, cULus Listed, ECOLAB, EN ISO 13849-1, IEC 61508, TUV

Length

85mm

Depth

35mm

Izcelsmes valsts

Germany

Produkta apraksts

Schmersal AZM300 Solenoid Interlock Switch

The AZM300 Solenoid Interlock Switch is significantly different from other switchgear offered on the market. Because of the innovative interlocking system in the form of a rotary Maltese cross, the interlock can be actuated from three sides, providing universal application possibilities. It can be used both on revolving doors with left-hand side and right-hand side hinges and on sliding doors.
No additional add-on parts such as a door stop or a latching element are required as they have been integrated in the interlock. The AZM 300 integrates another practical function, namely the adjustable latching force, i.e. the non-safety-related interlocking function when the safety guard is unlocked. Because of this feature, the interlocking system can be smoothly adjusted to suit individual requirements.
An integrated RFID sensor detects the identification and the coding of the actuator. Two different types of coding are available, a basic version and a uniquely coded version. In the basic version the sensor will accept any suitable target, whereas the uniquely coded version only reacts to an individually assigned target. The teaching procedure can be repeated an arbitrary number of times.

Approvals

TUV, cULus, ECOLAB.

Standards

EN 60947-5-1, IEC 60947-5-3, IEC 61508, EN ISO 13849-1.