IP67single safety interlock switch,3xM20
Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
NC
Actuator Included
Yes
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
Screw
Housing Material
Fibreglass Plastic
IP Rating
IP67
Dimensions
75 x 52 x 30mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Length
75mm
Depth
30mm
Width
52mm
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
NC
Actuator Included
Yes
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
Screw
Housing Material
Fibreglass Plastic
IP Rating
IP67
Dimensions
75 x 52 x 30mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Length
75mm
Depth
30mm
Width
52mm