TVS 400 Safety Hinge Switch, NO/NC, M20 x 1.5

RS noliktavas nr.: 470-4526Ražotājs: SchmersalRažotāja kods: 116 0104
brand-logo
Skatīt visu Eņģu slēdži

Tehniskie dokumenti

Specifikācija

Series

TVS 400

Lock Style

Hinge Operated

Normal State Configuration

NO/NC

Maximum Current

4 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

1

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Produkta apraksts

Hinge Switch

Jūs varētu interesēt
Schmersal TVS 335 Safety Hinge Switch, NO/NC
€ 153,67Katrs (bez PVN)

P.O.A.

TVS 400 Safety Hinge Switch, NO/NC, M20 x 1.5

P.O.A.

TVS 400 Safety Hinge Switch, NO/NC, M20 x 1.5

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt
Schmersal TVS 335 Safety Hinge Switch, NO/NC
€ 153,67Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Series

TVS 400

Lock Style

Hinge Operated

Normal State Configuration

NO/NC

Maximum Current

4 A

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

1

Size of Cable Entries

M20 x 1.5

Conduit Entry

M20

Trigger Angle Range

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Produkta apraksts

Hinge Switch

Jūs varētu interesēt
Schmersal TVS 335 Safety Hinge Switch, NO/NC
€ 153,67Katrs (bez PVN)