Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

RS noliktavas nr.: 170-5111Ražotājs: SchaffnerRažotāja kods: FN2410H-100-34
brand-logo
Skatīt visu Barošanas līniju filtri

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

100A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Number of Stages

Single Stage

Series

FN2410H

Operating Frequency

250Hz

Length

115mm

Depth

218mm

Height

100mm

Dimensions

115 x 218 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

15.4W

Produkta apraksts

FN2410H Series

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Noliktavas stāvoklis patreiz nav pieejams

€ 1 120,00

€ 224,00 Katrs (Kaste ir 5) (bez PVN)

€ 1 355,20

€ 271,04 Katrs (Kaste ir 5) (Ieskaitot PVN)

Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

€ 1 120,00

€ 224,00 Katrs (Kaste ir 5) (bez PVN)

€ 1 355,20

€ 271,04 Katrs (Kaste ir 5) (Ieskaitot PVN)

Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Maximum Current Rating

100A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Number of Stages

Single Stage

Series

FN2410H

Operating Frequency

250Hz

Length

115mm

Depth

218mm

Height

100mm

Dimensions

115 x 218 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

15.4W

Produkta apraksts

FN2410H Series

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200