Tehniskie dokumenti
Specifikācija
Brand
SchaffnerMaximum Current Rating
50A
Maximum Voltage Rating
1.2kV dc
Mounting Type
Chassis Mount
Termination Style
Tab
Series
FN2200
Number of Stages
Single Stage
Length
170mm
Depth
95mm
Height
80mm
Dimensions
170 x 95 x 80mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Power Loss
17W
Izcelsmes valsts
Hungary
Produkta apraksts
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
€ 142,00
€ 142,00 Katrs (bez PVN)
€ 171,82
€ 171,82 Katrs (Ieskaitot PVN)
1
€ 142,00
€ 142,00 Katrs (bez PVN)
€ 171,82
€ 171,82 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SchaffnerMaximum Current Rating
50A
Maximum Voltage Rating
1.2kV dc
Mounting Type
Chassis Mount
Termination Style
Tab
Series
FN2200
Number of Stages
Single Stage
Length
170mm
Depth
95mm
Height
80mm
Dimensions
170 x 95 x 80mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Power Loss
17W
Izcelsmes valsts
Hungary
Produkta apraksts
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.