Sarel PC Wall Box, IP55, Viewing Window, 170 mm x 135 mm x 112mm

RS Stock No.: 501-474Brand: SarelManufacturers Part No.: RS 501-474
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Sarel

External Height

170 mm

External Width

135 mm

External Depth

112mm

Body Material

PC

Transparent Door

Yes

IP Rating

IP55

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Sarel PC Wall Box, IP55, Viewing Window, 170 mm x 135 mm x 112mm

Price on Asking

Sarel PC Wall Box, IP55, Viewing Window, 170 mm x 135 mm x 112mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sarel

External Height

170 mm

External Width

135 mm

External Depth

112mm

Body Material

PC

Transparent Door

Yes

IP Rating

IP55

You may be interested in