Technical Document
Specifications
Brand
SarelExternal Height
300 mm
External Width
300 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D
Product details
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SarelExternal Height
300 mm
External Width
300 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D
Product details
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.
The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps