Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 34.8m³/h, 1.32W, 110mA Max, 60 x 60 x 25mm

Tehniskie dokumenti
Specifikācija
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.32W
Depth
25mm
Maximum Current
110mA
Termination Type
Lead Wire
Air Flow
34.8m³/h
Dimensions
60 x 60 x 25mm
Noise Level
24dB
Fan Speed
3900rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116832
Izcelsmes valsts
Philippines
Produkta apraksts
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
Approvals
UL, CSA, TUV
€ 15,50
€ 15,50 Katrs (bez PVN)
€ 18,76
€ 18,76 Katrs (Ieskaitot PVN)
1
€ 15,50
€ 15,50 Katrs (bez PVN)
€ 18,76
€ 18,76 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 15,50 |
5 - 9 | € 14,60 |
10 - 24 | € 13,70 |
25 - 49 | € 13,10 |
50+ | € 11,80 |
Tehniskie dokumenti
Specifikācija
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
1.32W
Depth
25mm
Maximum Current
110mA
Termination Type
Lead Wire
Air Flow
34.8m³/h
Dimensions
60 x 60 x 25mm
Noise Level
24dB
Fan Speed
3900rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
Distrelec Product Id
30116832
Izcelsmes valsts
Philippines
Produkta apraksts
San Ace Silent DC Fans - S Series
Sanyo Denki San Ace silent DC fans are the lowest audible noise ball bearing DC fans available, with a reduction of up to -6dB when compared to standard fans. San Ace silent DC fans also feature excellent airflow and static pressure performance due to a new impeller and motor design.
Approvals
UL, CSA, TUV