Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 0.83Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft

RS noliktavas nr.: 136-6715Ražotājs: Sanyo DenkiRažotāja kods: 103H7123-5040Distrelec Article No.: 30223835
brand-logo
Skatīt visu Soļu dzinēji

Tehniskie dokumenti

Specifikācija

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

0.83Nm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

56 x 56mm

Shaft Diameter

6.35mm

Current Rating

2 A

Winding Arrangement

Bipolar

Shaft Length

20.6mm

Depth

56mm

Resistance Per Phase

0.8Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30223835

Izcelsmes valsts

Philippines

Produkta apraksts

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Sanyo Denki Stepper Motor

Noliktavas stāvoklis patreiz nav pieejams

€ 89,96

€ 89,96 Katrs (bez PVN)

€ 108,85

€ 108,85 Katrs (Ieskaitot PVN)

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 0.83Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft

€ 89,96

€ 89,96 Katrs (bez PVN)

€ 108,85

€ 108,85 Katrs (Ieskaitot PVN)

Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 0.83Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Stepper Motor Type

Hybrid, Single Shaft

Step Angle

1.8°

Holding Torque

0.83Nm

Number Of Wires

4

Supply Voltage

24 V

Frame Size

56 x 56mm

Shaft Diameter

6.35mm

Current Rating

2 A

Winding Arrangement

Bipolar

Shaft Length

20.6mm

Depth

56mm

Resistance Per Phase

0.8Ω

Standards Met

CE, UL, TUV, RoHS Compliant

Series

103H7

Distrelec Product Id

30223835

Izcelsmes valsts

Philippines

Produkta apraksts

Sanyo Denki 103H7 Series Stepper Motor

Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.

Sanyo Denki Stepper Motor