Samtec TSM Series Straight Surface Mount Pin Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS noliktavas nr.: 765-6587PRažotājs: SamtecRažotāja kods: TSM-109-01-L-DV
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

7.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

Produkta apraksts

SMT 2.54mm Square Post Header Terminal Strip - TSM Series

TSM series SMT board-to-board square post header terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 31,00

€ 3,10 Katrs (tiek piegadats Tubina) (bez PVN)

€ 37,51

€ 3,75 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Samtec TSM Series Straight Surface Mount Pin Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Izvēlēties iepakojuma veidu

€ 31,00

€ 3,10 Katrs (tiek piegadats Tubina) (bez PVN)

€ 37,51

€ 3,75 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Samtec TSM Series Straight Surface Mount Pin Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
10 - 99€ 3,10
100 - 499€ 2,55
500+€ 2,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

7.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

Produkta apraksts

SMT 2.54mm Square Post Header Terminal Strip - TSM Series

TSM series SMT board-to-board square post header terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more