Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS noliktavas nr.: 765-6231PRažotājs: SamtecRažotāja kods: TMM-104-01-G-D
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.9A

Tail Pin Length

3.5mm

Mating Pin Length

3.2mm

Voltage Rating

500.0 V

Produkta apraksts

TMM Series Low Profile Through Hole Pin Headers

These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 19,00

€ 1,90 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 22,99

€ 2,30 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Izvēlēties iepakojuma veidu

€ 19,00

€ 1,90 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 22,99

€ 2,30 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Samtec TMM Series Straight Through Hole Pin Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
10 - 24€ 1,90
25 - 99€ 1,70
100 - 499€ 1,40
500+€ 1,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.9A

Tail Pin Length

3.5mm

Mating Pin Length

3.2mm

Voltage Rating

500.0 V

Produkta apraksts

TMM Series Low Profile Through Hole Pin Headers

These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more