Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Through Hole
Series
SSQ
Noliktavas stāvoklis patreiz nav pieejams
€ 0,65
€ 0,65 Katrs (bez PVN)
€ 0,79
€ 0,79 Katrs (Ieskaitot PVN)
Samtec SSQ Series Right Angle Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
1
€ 0,65
€ 0,65 Katrs (bez PVN)
€ 0,79
€ 0,79 Katrs (Ieskaitot PVN)
Samtec SSQ Series Right Angle Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 0,65 |
10 - 49 | € 0,46 |
50 - 99 | € 0,44 |
100 - 249 | € 0,39 |
250+ | € 0,37 |
Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Through Hole
Series
SSQ