Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
100
Number Of Rows
2
Pitch
1.27mm
Type
High Reliability Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SFMC
Series Number
SFMC-150
Noliktavas stāvoklis patreiz nav pieejams
€ 226,80
€ 25,20 Katrs (Tubina ir 9) (bez PVN)
€ 274,43
€ 30,492 Katrs (Tubina ir 9) (Ieskaitot PVN)
Samtec SFMC Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder Termination
9
€ 226,80
€ 25,20 Katrs (Tubina ir 9) (bez PVN)
€ 274,43
€ 30,492 Katrs (Tubina ir 9) (Ieskaitot PVN)
Samtec SFMC Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Noliktavas stāvoklis patreiz nav pieejams
9
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
9 - 36 | € 25,20 | € 226,80 |
45 - 81 | € 23,50 | € 211,50 |
90 - 171 | € 21,30 | € 191,70 |
180+ | € 19,40 | € 174,60 |
Tehniskie dokumenti
Specifikācija
Brand
SamtecNumber Of Contacts
100
Number Of Rows
2
Pitch
1.27mm
Type
High Reliability Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
SFMC
Series Number
SFMC-150