Tehniskie dokumenti
Specifikācija
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Current Rating
2.4A
Voltage Rating
215 V ac
Housing Material
Nylon
Series
PCIE
Depth
11.05mm
Card Type
PCI
Length
25mm
Width
9.45mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
Edge Connectors - Samtec
€ 82,00
€ 4,10 Katrs (tiek piegadats Tubina) (bez PVN)
€ 99,22
€ 4,96 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
20
€ 82,00
€ 4,10 Katrs (tiek piegadats Tubina) (bez PVN)
€ 99,22
€ 4,96 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
20
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
20 - 74 | € 4,10 |
75 - 299 | € 3,45 |
300 - 599 | € 3,20 |
600+ | € 2,95 |
Tehniskie dokumenti
Specifikācija
Brand
SamtecBody Orientation
Right Angle
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Current Rating
2.4A
Voltage Rating
215 V ac
Housing Material
Nylon
Series
PCIE
Depth
11.05mm
Card Type
PCI
Length
25mm
Width
9.45mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.