Tehniskie dokumenti
Specifikācija
Brand
SamtecSeries
HTST
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.4A
Voltage Rating
1.0 kV
€ 22,50
€ 2,25 Katrs (Tubina ir 10) (bez PVN)
€ 27,22
€ 2,722 Katrs (Tubina ir 10) (Ieskaitot PVN)
10
€ 22,50
€ 2,25 Katrs (Tubina ir 10) (bez PVN)
€ 27,22
€ 2,722 Katrs (Tubina ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
10 - 40 | € 2,25 | € 22,50 |
50 - 90 | € 2,00 | € 20,00 |
100+ | € 1,85 | € 18,50 |
Tehniskie dokumenti
Specifikācija
Brand
SamtecSeries
HTST
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.4A
Voltage Rating
1.0 kV