Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

RS noliktavas nr.: 180-4658Ražotājs: SamtecRažotāja kods: FTR-110-03-G-D-06
brand-logo
Skatīt visu Spiesto spraudņi

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

FTR

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

1.27mm

Mating Pin Length

3.18mm

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 243,80

€ 5,30 Katrs (Tubina ir 46) (bez PVN)

€ 295,00

€ 6,413 Katrs (Tubina ir 46) (Ieskaitot PVN)

Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

€ 243,80

€ 5,30 Katrs (Tubina ir 46) (bez PVN)

€ 295,00

€ 6,413 Katrs (Tubina ir 46) (Ieskaitot PVN)

Samtec FTR Series Straight Surface Mount Pin Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Series

FTR

Pitch

1.27mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Tail Pin Length

1.27mm

Mating Pin Length

3.18mm

Izcelsmes valsts

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more