Samtec CLP Series Horizontal Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination

RS noliktavas nr.: 227-1061Ražotājs: SamtecRažotāja kods: CLP-110-02-F-D-BE-K-TR
brand-logo
Skatīt visu Spiesto plašu ligzdas

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Dual Wipe Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Through Hole

Series

CLP

Series Number

CLP-110-02-F-D-BE-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2 520,00

€ 2,10 Katrs (Rulli ir 1200) (bez PVN)

€ 3 049,20

€ 2,541 Katrs (Rulli ir 1200) (Ieskaitot PVN)

Samtec CLP Series Horizontal Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination

€ 2 520,00

€ 2,10 Katrs (Rulli ir 1200) (bez PVN)

€ 3 049,20

€ 2,541 Katrs (Rulli ir 1200) (Ieskaitot PVN)

Samtec CLP Series Horizontal Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

1.27mm

Type

Dual Wipe Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Through Hole

Series

CLP

Series Number

CLP-110-02-F-D-BE-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more