Samtec CLP Series Straight Surface Mount PCB Socket, 5-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 197-6604Brand: SamtecManufacturers Part No.: CLP-105-02-F-D-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

5

Number Of Rows

2

Pitch

1.27mm

Type

PCB Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,581.25

€ 1.15 Each (On a Reel of 1375) (Exc. Vat)

€ 1,913.31

€ 1.392 Each (On a Reel of 1375) (inc. VAT)

Samtec CLP Series Straight Surface Mount PCB Socket, 5-Contact, 2-Row, 1.27mm Pitch, Solder Termination

€ 1,581.25

€ 1.15 Each (On a Reel of 1375) (Exc. Vat)

€ 1,913.31

€ 1.392 Each (On a Reel of 1375) (inc. VAT)

Samtec CLP Series Straight Surface Mount PCB Socket, 5-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

5

Number Of Rows

2

Pitch

1.27mm

Type

PCB Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

CLP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more