Tehniskie dokumenti
Specifikācija
Brand
SamsungTechnology
MnO2
Capacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528
Equivalent Series Resistance
3Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
SCS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Leakage Current
2.2 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Produkta apraksts
SCS Series
€ 1,54
€ 0,154 Katrs (Paka ir 10) (bez PVN)
€ 1,86
€ 0,186 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 1,54
€ 0,154 Katrs (Paka ir 10) (bez PVN)
€ 1,86
€ 0,186 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 0,154 | € 1,54 |
100 - 240 | € 0,146 | € 1,46 |
250 - 1990 | € 0,139 | € 1,39 |
2000 - 3990 | € 0,13 | € 1,30 |
4000+ | € 0,123 | € 1,23 |
Tehniskie dokumenti
Specifikācija
Brand
SamsungTechnology
MnO2
Capacitance
22µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3528
Equivalent Series Resistance
3Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
SCS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Leakage Current
2.2 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Produkta apraksts