Tehniskie dokumenti
Specifikācija
Brand
SamsungHard Drive Type
SSD
Model
860 PRO
Internal/External
Internal
Form Factor
2.5 in
Capacity
256 GB
Interface
SATA III
Nand Type
V-NAND MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Izcelsmes valsts
Korea, Republic Of
Produkta apraksts
Samsung SSD INT 860 PRO SATA
Powered by the latest V-NAND technology and a robust algorithm-based controller, the 860 PRO readily handles heavy workloads of high-end PCs, workstations and NAS (Network Attached Systems) to give lasting assurance to gamers, IT and creative professionals.
Speeds are consistent and sustained, even under heavy workloads and multitasking. The 860 PRO performs at sequential read speeds up to 560 MB/s with the combination of the latest V-NAND and a refined controller, delivering sequential write speeds up to 530 MB/s.
Under heavy workloads, endurance is everything. Safely store and render 4K videos and 3D data used by the latest applications, up to 10.7x higher TBW than the previous 850 PRO. The latest V-NAND technology gives you industry-leading endurance backed by a 5-year or up to 4,800 TBW limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
Solid State Drives
€ 154,00
€ 154,00 Katrs (bez PVN)
€ 186,34
€ 186,34 Katrs (Ieskaitot PVN)
1
€ 154,00
€ 154,00 Katrs (bez PVN)
€ 186,34
€ 186,34 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SamsungHard Drive Type
SSD
Model
860 PRO
Internal/External
Internal
Form Factor
2.5 in
Capacity
256 GB
Interface
SATA III
Nand Type
V-NAND MLC
Temperature Range
0 → +70°C
Dimensions
100 x 69.85 x 6.8mm
Length
100mm
Width
69.85mm
Height
6.8mm
Izcelsmes valsts
Korea, Republic Of
Produkta apraksts
Samsung SSD INT 860 PRO SATA
Powered by the latest V-NAND technology and a robust algorithm-based controller, the 860 PRO readily handles heavy workloads of high-end PCs, workstations and NAS (Network Attached Systems) to give lasting assurance to gamers, IT and creative professionals.
Speeds are consistent and sustained, even under heavy workloads and multitasking. The 860 PRO performs at sequential read speeds up to 560 MB/s with the combination of the latest V-NAND and a refined controller, delivering sequential write speeds up to 530 MB/s.
Under heavy workloads, endurance is everything. Safely store and render 4K videos and 3D data used by the latest applications, up to 10.7x higher TBW than the previous 850 PRO. The latest V-NAND technology gives you industry-leading endurance backed by a 5-year or up to 4,800 TBW limited warranty.
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.