SAM 3/4 in Drive 21mm Standard Socket, 6 point, 51 mm Overall Length

RS Stock No.: 221-5773Brand: SAMManufacturers Part No.: CH-21
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

51 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 20.30

€ 20.30 Each (Exc. Vat)

€ 24.56

€ 24.56 Each (inc. VAT)

SAM 3/4 in Drive 21mm Standard Socket, 6 point, 51 mm Overall Length

€ 20.30

€ 20.30 Each (Exc. Vat)

€ 24.56

€ 24.56 Each (inc. VAT)

SAM 3/4 in Drive 21mm Standard Socket, 6 point, 51 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Overall Length

51 mm

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China