SAM 10 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

RS Stock No.: 210-920Brand: SAMManufacturers Part No.: 266-D10
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

SAM

Drive Size

10 mm

Drive Type

Ratchet

Model

266-D10

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 9.20

€ 9.20 Each (Exc. Vat)

€ 11.13

€ 11.13 Each (inc. VAT)

SAM 10 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated

€ 9.20

€ 9.20 Each (Exc. Vat)

€ 11.13

€ 11.13 Each (inc. VAT)

SAM 10 mm Ratchet Ratchet Screwdriver, 110 mm length Chromium Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Drive Size

10 mm

Drive Type

Ratchet

Model

266-D10

Blade Length

110 mm

Number of Pieces

1

Overall Length

110 mm

Blade Finish

Chromium Plated

Country of Origin

Taiwan, Province Of China