Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 2.4mm ID, 4mm OD, Clear, 15m

RS noliktavas nr.: 313-9482Ražotājs: Saint-Gobain Industrial & Consumer SolutionsRažotāja kods: ACF00004
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.4mm

Outer Diameter

4mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.7 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Izcelsmes valsts

United States

Produkta apraksts

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.

Noliktavas stāvoklis patreiz nav pieejams

€ 45,30

€ 45,30 Katrs (bez PVN)

€ 54,81

€ 54,81 Katrs (Ieskaitot PVN)

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 2.4mm ID, 4mm OD, Clear, 15m

€ 45,30

€ 45,30 Katrs (bez PVN)

€ 54,81

€ 54,81 Katrs (Ieskaitot PVN)

Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 2.4mm ID, 4mm OD, Clear, 15m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.4mm

Outer Diameter

4mm

Material

Special PVC

Hose Pipe Action

Peristaltic Pump, Transfer, Vacuum

Maximum Working Pressure

1.7 bar

Suitable Applications

Laboratory

Standards Met

California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI

Series

Tygon® E-3603

Minimum Operating Temperature

-46°C

Maximum Operating Temperature

+74°C

Colour

Clear

Length

15m

Peristaltic Pump Compatible

No

Food Grade

Yes

Reinforced

No

Izcelsmes valsts

United States

Produkta apraksts

Tygon® Laboratory Tubing S3-E3603

A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.