Saint Gobain Versilic® Silicone, Flexible Tube, 18mm ID, 24mm OD, Translucent, 10m

RS noliktavas nr.: 237-3400Ražotājs: Saint-Gobain Industrial & Consumer SolutionsRažotāja kods: 761080
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

18mm

Outer Diameter

24mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.3 bar

Suitable Applications

Laboratory

Standards Met

FDA, USP Class VI

Series

Versilic®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

10m

Bend Radius

74mm

Reinforced

No

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 284,00

€ 284,00 Katrs (bez PVN)

€ 343,64

€ 343,64 Katrs (Ieskaitot PVN)

Saint Gobain Versilic® Silicone, Flexible Tube, 18mm ID, 24mm OD, Translucent, 10m

€ 284,00

€ 284,00 Katrs (bez PVN)

€ 343,64

€ 343,64 Katrs (Ieskaitot PVN)

Saint Gobain Versilic® Silicone, Flexible Tube, 18mm ID, 24mm OD, Translucent, 10m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

18mm

Outer Diameter

24mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.3 bar

Suitable Applications

Laboratory

Standards Met

FDA, USP Class VI

Series

Versilic®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

10m

Bend Radius

74mm

Reinforced

No

Izcelsmes valsts

France