Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 6mm ID, 10mm OD, Brown, 50m

RS noliktavas nr.: 184-1862Ražotājs: Saint-Gobain Industrial & Consumer SolutionsRažotāja kods: 702420
brand-logo
Skatīt visu Hose Pipe & Flexible Tubes

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

10mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.7 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Brown

Length

50m

Bend Radius

19mm

Reinforced

No

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 540,00

€ 540,00 Katrs (bez PVN)

€ 653,40

€ 653,40 Katrs (Ieskaitot PVN)

Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 6mm ID, 10mm OD, Brown, 50m

€ 540,00

€ 540,00 Katrs (bez PVN)

€ 653,40

€ 653,40 Katrs (Ieskaitot PVN)

Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 6mm ID, 10mm OD, Brown, 50m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

10mm

Material

Natural Rubber

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

0.7 bar

Suitable Applications

Laboratory

Standards Met

FDA

Series

Versilon™ GA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Colour

Brown

Length

50m

Bend Radius

19mm

Reinforced

No

Izcelsmes valsts

France