Technical Document
Specifications
Brand
SaftSize
SC
Nominal Voltage
1.2V
Capacity
2.82Ah
Chemistry
NiMH
Terminal Type
Standard
Operating Temperature Range
0 → +40°C
Stock information temporarily unavailable.
Price on Asking
SAFT, 790521, 1.2V, SC, NiMH Rechargeable Battery, 2.82Ah
1
Price on Asking
SAFT, 790521, 1.2V, SC, NiMH Rechargeable Battery, 2.82Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SaftSize
SC
Nominal Voltage
1.2V
Capacity
2.82Ah
Chemistry
NiMH
Terminal Type
Standard
Operating Temperature Range
0 → +40°C