Tehniskie dokumenti
Specifikācija
Brand
RulandShaft Diameter
15mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5
Width
13mm
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Stainless Steel
1
P.O.A.
Ruland Collar Two Piece Clamp Screw, Bore 15mm, OD 34mm, W 13mm, Stainless Steel
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
RulandShaft Diameter
15mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
34mm
Fastening
Clamp Screw
Threaded Bore Size
M5
Width
13mm