Ruland Collar One Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

RS noliktavas nr.: 289-9515Ražotājs: RulandRažotāja kods: MCL-6-F
brand-logo
Skatīt visu Shaft Collars

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

6mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Finish

Black Oxide