Technical Document
Specifications
Brand
RulandShaft Diameter
35mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
57mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm
Price on Asking
Ruland Collar One Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
1
Price on Asking
Ruland Collar One Piece Clamp Screw, Bore 35mm, OD 57mm, W 15mm, Stainless Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RulandShaft Diameter
35mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
57mm
Fastening
Clamp Screw
Threaded Bore Size
M6
Width
15mm