Ruland Collar One Piece Clamp Screw, Bore 30mm, OD 16mm, W 9mm, Stainless Steel

RS noliktavas nr.: 363-9061Ražotājs: RulandRažotāja kods: MCL-3-SS
brand-logo
Skatīt visu Shaft Collars

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

30mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 30mm, OD 16mm, W 9mm, Stainless Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 30mm, OD 16mm, W 9mm, Stainless Steel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

30mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3

Width

9mm