Ruland Collar One Piece Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel

RS noliktavas nr.: 289-9565Ražotājs: RulandRažotāja kods: MCL-16-F
brand-logo
Skatīt visu Shaft Collars

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5

Width

13mm

Finish

Corrosion Resistant

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 16mm, OD 34mm, W 13mm, Steel
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Ruland

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5

Width

13mm

Finish

Corrosion Resistant