Rubycon 560μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZLG560MEFC8X11.5

RS noliktavas nr.: 703-7400Ražotājs: RubyconRažotāja kods: 6.3ZLG560MEFC8X11.5
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

560µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 25) (bez PVN)

Rubycon 560μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZLG560MEFC8X11.5
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 25) (bez PVN)

Rubycon 560μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZLG560MEFC8X11.5
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

560µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

1A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt