Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Series
YXG
Ripple Current
3.68A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
YXG Series
€ 60.00
€ 3.00 Each (Supplied in a Bag) (Exc. Vat)
€ 72.60
€ 3.63 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
20
€ 60.00
€ 3.00 Each (Supplied in a Bag) (Exc. Vat)
€ 72.60
€ 3.63 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
20 - 98 | € 3.00 | € 6.00 |
100 - 248 | € 2.65 | € 5.30 |
250 - 498 | € 2.30 | € 4.60 |
500+ | € 1.80 | € 3.60 |
Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Series
YXG
Ripple Current
3.68A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details