Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
4000h
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
640mA
Series
YXG
Izcelsmes valsts
Japan
Produkta apraksts
YXG Series
€ 372,00
€ 0,186 Katrs (Kaste ir 2000) (bez PVN)
€ 450,12
€ 0,225 Katrs (Kaste ir 2000) (Ieskaitot PVN)
2000
€ 372,00
€ 0,186 Katrs (Kaste ir 2000) (bez PVN)
€ 450,12
€ 0,225 Katrs (Kaste ir 2000) (Ieskaitot PVN)
2000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
4000h
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
640mA
Series
YXG
Izcelsmes valsts
Japan
Produkta apraksts