Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
560µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.96A
Series
ZLH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts
ZLH Series
€ 234,00
€ 0,234 Katrs (Kaste ir 1000) (bez PVN)
€ 283,14
€ 0,283 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
€ 234,00
€ 0,234 Katrs (Kaste ir 1000) (bez PVN)
€ 283,14
€ 0,283 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Kaste |
---|---|---|
1000 - 1000 | € 0,234 | € 234,00 |
2000 - 4000 | € 0,222 | € 222,00 |
5000+ | € 0,211 | € 211,00 |
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
560µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
1.96A
Series
ZLH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts