Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXM47MEFC6.3X11

RS Stock No.: 172-6159Brand: RubyconManufacturers Part No.: 35YXM47MEFC6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

10000h

Ripple Current

210mA

Series

YXM

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 212.00

€ 0.106 Each (In a Box of 2000) (Exc. Vat)

€ 256.52

€ 0.128 Each (In a Box of 2000) (inc. VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXM47MEFC6.3X11

€ 212.00

€ 0.106 Each (In a Box of 2000) (Exc. Vat)

€ 256.52

€ 0.128 Each (In a Box of 2000) (inc. VAT)

Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXM47MEFC6.3X11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

47µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

10000h

Ripple Current

210mA

Series

YXM

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

YXM Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more