Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.18A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Standarts
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.18A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%