Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
5000h
Ripple Current
850mA
Series
TLV
Polarised
Polar
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts
TLV Series
€ 474,50
€ 0,949 Katrs (Kaste ir 500) (bez PVN)
€ 574,14
€ 1,148 Katrs (Kaste ir 500) (Ieskaitot PVN)
500
€ 474,50
€ 0,949 Katrs (Kaste ir 500) (bez PVN)
€ 574,14
€ 1,148 Katrs (Kaste ir 500) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
5000h
Ripple Current
850mA
Series
TLV
Polarised
Polar
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts