Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1180mArms
Series
PK
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts
PK Series
€ 398,00
€ 0,398 Katrs (Kaste ir 1000) (bez PVN)
€ 481,58
€ 0,482 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
€ 398,00
€ 0,398 Katrs (Kaste ir 1000) (bez PVN)
€ 481,58
€ 0,482 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1180mArms
Series
PK
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts