Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Ripple Current
1.21A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts
YXH Series
€ 289,00
€ 0,289 Katrs (Kaste ir 1000) (bez PVN)
€ 349,69
€ 0,35 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
€ 289,00
€ 0,289 Katrs (Kaste ir 1000) (bez PVN)
€ 349,69
€ 0,35 Katrs (Kaste ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Ripple Current
1.21A
Series
YXH
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Izcelsmes valsts
Japan
Produkta apraksts