Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
3300µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
3300µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
2A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%