Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV220M8X10.5

RS noliktavas nr.: 767-3065Ražotājs: RubyconRažotāja kods: 25THV220M8X10.5
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Equivalent Series Resistance

300mΩ

Series

THV

Polarised

Polar

Ripple Current

300mArms

Leakage Current

0.01 CV/3 μA (After 2 min)

Tolerance

±20%

Produkta apraksts

THV Series

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2,92

€ 0,585 Katrs (Paka ir 5) (bez PVN)

€ 3,53

€ 0,708 Katrs (Paka ir 5) (Ieskaitot PVN)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV220M8X10.5
Izvēlēties iepakojuma veidu

€ 2,92

€ 0,585 Katrs (Paka ir 5) (bez PVN)

€ 3,53

€ 0,708 Katrs (Paka ir 5) (Ieskaitot PVN)

Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 25THV220M8X10.5
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Rubycon

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Equivalent Series Resistance

300mΩ

Series

THV

Polarised

Polar

Ripple Current

300mArms

Leakage Current

0.01 CV/3 μA (After 2 min)

Tolerance

±20%

Produkta apraksts

THV Series

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more