Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
YXF
Leakage Current
0.01 CV or 3 μA
Ripple Current
1.05A
Izcelsmes valsts
Japan
Produkta apraksts
YXF Series
€ 147,00
€ 0,294 Katrs (tiek piegadats Lente) (bez PVN)
€ 177,87
€ 0,356 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
500
€ 147,00
€ 0,294 Katrs (tiek piegadats Lente) (bez PVN)
€ 177,87
€ 0,356 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RubyconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
YXF
Leakage Current
0.01 CV or 3 μA
Ripple Current
1.05A
Izcelsmes valsts
Japan
Produkta apraksts