RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

RS noliktavas nr.: 204-2472Ražotājs: RS PRORažotāja kods: Z13-060-04-000212000
brand-logo
Skatīt visu Koaksiālie savienotāji

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

P.O.A.

RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

P.O.A.

RS PRO, jack PCB Mount, 75Ω, Solder Termination, Right Angle Body

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Right Angle

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold