Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 → 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing
75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated centre contact and are available with different body heights (please refer to datasheet on website for dimensional details)
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Right Angle
Operating Frequency
0 → 1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Phosphor Bronze
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 75 Ohm BNC Right Angle PCB Mount RF Coaxial Jack with Metal Housing
75 Ohm BNC right angle PCB mount RF coaxial jack connectors with a metal housing. These RF coax PCB mount BNC receptacles have a bayonet coupling, nickel plated body, gold plated centre contact and are available with different body heights (please refer to datasheet on website for dimensional details)
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.