Yellow PVC insulating tape,10m L x19mm W
RS noliktavas nr.: 494-247Ražotājs: RS PRO
Tehniskie dokumenti
Specifikācija
Brand
RS ProColour
Yellow
Width
19mm
Length
10m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Produkta apraksts
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Yellow PVC insulating tape,10m L x19mm W
1
P.O.A.
Yellow PVC insulating tape,10m L x19mm W
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProColour
Yellow
Width
19mm
Length
10m
Backing Material
PVC
Thickness
0.13mm
Maximum Operating Temperature
+70°C
Produkta apraksts
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.