Tehniskie dokumenti
Specifikācija
Brand
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
9
Input Voltage
180 → 264V ac
Package Type
Enclosed
Length
315mm
Width
205mm
Depth
270mm
Efficiency
82%
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Izcelsmes valsts
China
Produkta apraksts
RS 12Vdc CCTV Multi-output Wall Mountable Power Supply
This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
9
Input Voltage
180 → 264V ac
Package Type
Enclosed
Length
315mm
Width
205mm
Depth
270mm
Efficiency
82%
Maximum Temperature
+60°C
Minimum Temperature
-20°C
Izcelsmes valsts
China
Produkta apraksts
RS 12Vdc CCTV Multi-output Wall Mountable Power Supply
This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.