Technical Document
Specifications
Brand
RS ProResistance
1MΩ
Technology
Thick Film
Package/Case
2512
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
IEC 60950-1, IEC 62368-1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Country of Origin
Taiwan, Province Of China
€ 885.00
€ 0.354 Each (Supplied on a Reel) (Exc. Vat)
€ 1,070.85
€ 0.428 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
2500
€ 885.00
€ 0.354 Each (Supplied on a Reel) (Exc. Vat)
€ 1,070.85
€ 0.428 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
2500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2500 - 6225 | € 0.354 | € 8.85 |
6250 - 12475 | € 0.336 | € 8.40 |
12500 - 37475 | € 0.30 | € 7.50 |
37500+ | € 0.256 | € 6.40 |
Technical Document
Specifications
Brand
RS ProResistance
1MΩ
Technology
Thick Film
Package/Case
2512
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
IEC 60950-1, IEC 62368-1
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Country of Origin
Taiwan, Province Of China